onsemi SUPERFET III N-Channel MOSFET, 13 A, 650 V N, 3-Pin TO-252 NTD250N65S3H
- RS Stock No.:
- 229-6451
- Mfr. Part No.:
- NTD250N65S3H
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€10.11
(exc. VAT)
€12.44
(inc. VAT)
Supply shortage
- 680 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.022 | €10.11 |
*price indicative
- RS Stock No.:
- 229-6451
- Mfr. Part No.:
- NTD250N65S3H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-252 | |
| Series | SUPERFET III | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 106W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 6.22mm | |
| Length | 6.73mm | |
| Width | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-252 | ||
Series SUPERFET III | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 106W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 6.22mm | ||
Length 6.73mm | ||
Width 2.39mm | ||
Automotive Standard No | ||
The ON Semiconductor SUPER FET series is brand new high voltage super junction MOSFET that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Low effective output capacitance
100% avalanche tested
Higher system reliability at low temperature operation
Pb−free
RoHS compliant
Related links
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-252 NTD250N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF250N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-252 NTD360N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF165N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF125N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF360N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF190N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF095N65S3H
