onsemi SUPERFET III N-Channel MOSFET, 10 A, 650 V N, 3-Pin TO-252 NTD360N65S3H

Get a bulk buy discount

Add 50 more to save €19.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.87

(exc. VAT)

€17.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,855 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.774€13.87-
50 - 95€2.39€11.95€19.20
100 +€2.076€10.38€69.80

*price indicative

Packaging Options:
RS Stock No.:
229-6453
Mfr. Part No.:
NTD360N65S3H
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-252

Series

SUPERFET III

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

360mΩ

Channel Mode

N

Maximum Power Dissipation Pd

83W

Typical Gate Charge Qg @ Vgs

17.5nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

175°C

Width

2.39mm

Standards/Approvals

No

Height

6.22mm

Length

6.73mm

Automotive Standard

No

Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 10 A, 360 mΩ, DPAK


SUPERFET III MOSFET is ON Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III FAST MOSFET series helps minimize various power systems and improve system efficiency.

Features


• 700 V @ TJ = 150°C

• Ultra Low Gate Charge (Typ. Qg = 17.5 nC)

• Low Effective Output Capacitance (Typ. Coss(eff.) = 180 pF)

• Fast switching performance with robust body diode

• 100% Avalanche Tested

• RoHS Compliant

• Typ. RDS(on) = 296 m

• Internal Gate Resistance: 0.9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy