onsemi NTK Type P-Channel MOSFET, 263 A, 30 V P, 8-Pin SO-8 NTMFS002P03P8ZT1G

Subtotal (1 reel of 1500 units)*

€1,681.50

(exc. VAT)

€2,068.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.121€1,681.50

*price indicative

RS Stock No.:
229-6464
Mfr. Part No.:
NTMFS002P03P8ZT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

263A

Maximum Drain Source Voltage Vds

30V

Series

NTK

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

P

Typical Gate Charge Qg @ Vgs

217nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

138.9W

Forward Voltage Vf

-1.3V

Maximum Gate Source Voltage Vgs

25V

Maximum Operating Temperature

175°C

Length

6.3mm

Height

5.3mm

Width

1.1mm

Standards/Approvals

No

Automotive Standard

No

The ON Semiconductor N-channel power MOSFET has ultra low on state resistance. It has 226 A of drain current. It is used in power load switch and battery management.

Improve system efficiency

Space saving

Excellent thermal conduction

Pb-free

Halogen free/BFR free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy