ROHM RS3L110AT Type P-Channel MOSFET, 11 A, 60 V P, 8-Pin SOP RS3L110ATTB1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.02

(exc. VAT)

€16.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.604€13.02
50 - 95€2.208€11.04
100 - 245€1.726€8.63
250 +€1.696€8.48

*price indicative

Packaging Options:
RS Stock No.:
223-6385
Mfr. Part No.:
RS3L110ATTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

60V

Package Type

SOP

Series

RS3L110AT

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

128mΩ

Channel Mode

P

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Typical Gate Charge Qg @ Vgs

115nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, Pb-Free Plating

Automotive Standard

No

The ROHM power MOSFET has DFN1616-7T package type. It is mainly used for switching, DC-DC converter and battery switches.

Low on - resistance

High power small mold package

Pb-free plating, RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy