onsemi NTMFS N-Channel MOSFET, 41.9 A, 150 V N, 8-Pin SO-8
- RS Stock No.:
- 229-6468
- Mfr. Part No.:
- NTMFS022N15MC
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6468
- Mfr. Part No.:
- NTMFS022N15MC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 41.9A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | SO-8 | |
| Series | NTMFS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 80.6W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.1mm | |
| Length | 6.3mm | |
| Standards/Approvals | No | |
| Height | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 41.9A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type SO-8 | ||
Series NTMFS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 80.6W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 1.1mm | ||
Length 6.3mm | ||
Standards/Approvals No | ||
Height 5.3mm | ||
Automotive Standard No | ||
The ON Semiconductor N-channel MOSFET is produced using advanced power trench process that incorporates shielded gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.
Minimize conduction losses
Minimize driver losses
Lowers switching noise/EMI
Related links
- onsemi NTMFS N-Channel MOSFET 150 V N, 8-Pin SO-8 NTMFS022N15MC
- onsemi NTMFS N-Channel MOSFET 40 V N, 8-Pin SO-8
- onsemi NTMFS N-Channel MOSFET 40 V N, 8-Pin SO-8 NTMFS5C426NLT1G
- onsemi NTMFS N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN
- onsemi NTMFS N-Channel MOSFET 150 V Enhancement, 8-Pin PQFN NTMFS034N15MC
- onsemi NTMFS N-Channel MOSFET 80 V N, 8-Pin DFN
- onsemi NTMFS N-Channel MOSFET 100 V N, 8-Pin PQFN
- onsemi NTMFS N-Channel MOSFET 100 V N, 8-Pin PQFN NTMFS7D8N10GTWG
