onsemi SUPERFET III N-Channel MOSFET, 30 A, 650 V N, 8-Pin TDFN NTMT095N65S3H
- RS Stock No.:
- 229-6478
- Mfr. Part No.:
- NTMT095N65S3H
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6478
- Mfr. Part No.:
- NTMT095N65S3H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TDFN | |
| Series | SUPERFET III | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 208W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 8.1mm | |
| Length | 8.1mm | |
| Width | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TDFN | ||
Series SUPERFET III | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 208W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 8.1mm | ||
Length 8.1mm | ||
Width 1.1mm | ||
Automotive Standard No | ||
The ON Semiconductor SUPER FET series is brand new high voltage super junction MOSFET that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate.
Low effective output capacitance
100% avalanche tested
Higher system reliability at low temperature operation
Pb−free
RoHS compliant
Related links
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 8-Pin TDFN
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 8-Pin TDFN
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 8-Pin TDFN
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 8-Pin TDFN NTMT190N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 8-Pin TDFN NTMT125N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-220 NTPF095N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-252 NTD250N65S3H
- onsemi SUPERFET III N-Channel MOSFET 650 V N, 3-Pin TO-252 NTD360N65S3H
