STMicroelectronics RF5L MOSFET, 110 V, 5-Pin B4E RF5L08350CB4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-0091
Mfr. Part No.:
RF5L08350CB4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Maximum Drain Source Voltage Vds

110V

Package Type

B4E

Series

RF5L

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

The STMicroelectronics RF5L08350CB4 is a 400 W 50 V high-performance, internally matched LDMOS FET, designed for multiple applications over the frequency band 0.4 to 1 GHz.

High efficiency and linear gain operations

Integrated ESD protection

Internally matched for ease of use

Large positive and negative gate/source voltage range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy