onsemi NTMC0 N-Channel MOSFET, 273 A, 100 V N, 8-Pin DFN NTMTS1D6N10MCTXG
- RS Stock No.:
- 230-9094
- Mfr. Part No.:
- NTMTS1D6N10MCTXG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-9094
- Mfr. Part No.:
- NTMTS1D6N10MCTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 273A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | DFN | |
| Series | NTMC0 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 106nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 291W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 8.4mm | |
| Height | 9.42mm | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 273A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type DFN | ||
Series NTMC0 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 106nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 291W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 8.4mm | ||
Height 9.42mm | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ON Semiconductor NTMFS series is n-channel MOSFET which has drain to source voltage of 100 V. It is typically used synchronous rectification and DC-DC conversion.
Small Footprint (8x8 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
New Power 88 Package
These Devices are Pb−Free and are RoHS Compliant
Related links
- onsemi NTMC0 Type N-Channel MOSFET 100 V N, 8-Pin DFN
- Infineon iPB Type N-Channel MOSFET 100 V N, 7-Pin TO-263 IPB017N10N5ATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB60R045P7ATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB048N15N5LFATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB110N20N3LFATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB60R070CFD7ATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N, 3-Pin TO-263 IPB048N15N5ATMA1
- Infineon iPB Type N-Channel MOSFET 100 V N, 7-Pin TO-263
