onsemi NTMFS N-Channel MOSFET, 61 A, 80 V N, 8-Pin DFN NTMFSC010N08M7

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-6475
Mfr. Part No.:
NTMFSC010N08M7
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

61A

Maximum Drain Source Voltage Vds

80V

Series

NTMFS

Package Type

DFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

10mΩ

Channel Mode

N

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

38nC

Maximum Power Dissipation Pd

78.1W

Maximum Operating Temperature

175°C

Width

950μm

Standards/Approvals

No

Length

6.25mm

Height

5.1mm

Automotive Standard

No

The ON Semiconductor N-Channel MOSFET is produced using an advanced power trench process. advancements in both silicon and dual cool package technologies have been combined to offer the lowest on state resistance while maintaining excellent switching performance by extremely low junction to ambient thermal resistance.

Improved package thermal capability

Reduces conduction loss

Improved system efficiency

Package material comply with latest requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy