Infineon OptiMOS 5 N-Channel MOSFET, 135 A, 60 V, 8-Pin SO-8 ISC0702NLSATMA1
- RS Stock No.:
- 232-6753
- Mfr. Part No.:
- ISC0702NLSATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.92
(exc. VAT)
€13.43
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.184 | €10.92 |
| 50 - 120 | €1.966 | €9.83 |
| 125 - 245 | €1.834 | €9.17 |
| 250 - 495 | €1.704 | €8.52 |
| 500 + | €1.592 | €7.96 |
*price indicative
- RS Stock No.:
- 232-6753
- Mfr. Part No.:
- ISC0702NLSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 135A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 56nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.2mm | |
| Height | 5.35mm | |
| Standards/Approvals | No | |
| Length | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 135A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 56nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Operating Temperature 175°C | ||
Width 1.2mm | ||
Height 5.35mm | ||
Standards/Approvals No | ||
Length 6.1mm | ||
Automotive Standard No | ||
Infineon OptiMOS 5 Series MOSFET, 60V Maximum Drain Source Voltage, 135A Maximum Continuous Drain Current - ISC0702NLSATMA1
This MOSFET is a high-current N-channel power transistor designed for surface-mounted applications where efficient switching and thermal resilience are required. It operates across a wide temperature range and is intended for power conversion and switching roles in demanding electronic systems.
Features and Benefits:
• Low on-resistance of 3.5mΩ reduces conduction losses
• Rated for 135A continuous drain current supports heavy loads
• 60V drain-source voltage enables higher-voltage power stages
• 100W power dissipation allows for sustained thermal loading
• 56nC typical gate charge delivers efficient switching transitions
• 20V gate threshold accommodates wide gate-drive amplitudes
• Rated for 135A continuous drain current supports heavy loads
• 60V drain-source voltage enables higher-voltage power stages
• 100W power dissipation allows for sustained thermal loading
• 56nC typical gate charge delivers efficient switching transitions
• 20V gate threshold accommodates wide gate-drive amplitudes
Applications
• Suitable for N-channel power stages in DC-DC converters
• Used with high-current surface-mount power supplies
• Ideal for Compact SO-8 power modules in converters
• Can be used for general-purpose switching in power systems
• Suitable for replacement in high-current power transistor roles
• Used with high-current surface-mount power supplies
• Ideal for Compact SO-8 power modules in converters
• Can be used for general-purpose switching in power systems
• Suitable for replacement in high-current power transistor roles
What ambient range can it tolerate during operation?
It functions from -55°C up to 175°C.
How many pins does the package provide for PCB mounting?
It is supplied in an 8-pin SO-8 surface-mount package.
What forward conduction characteristic affects conduction drop?
The device has a forward voltage of 1.1V which influences on-state voltage drop.
What physical footprint constraints should designers consider?
The package measures 6.1mm in length, 5.35mm in height and 1.2mm in width.
What channel type and mounting method does it use?
It uses an N-channel architecture and is intended for surface mounting.
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin SO-8
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin SO-8
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin SO-8 ISC0703NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin SO-8
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8
