Infineon OptiMOS 5 N-Channel MOSFET, 66 A, 80 V, 8-Pin SO-8 ISC0602NLSATMA1

Subtotal (1 reel of 5000 units)*

€2,435.00

(exc. VAT)

€2,995.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.487€2,435.00

*price indicative

RS Stock No.:
232-6748
Mfr. Part No.:
ISC0602NLSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

66A

Maximum Drain Source Voltage Vds

80V

Package Type

SO-8

Series

OptiMOS 5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

9.5mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

60W

Typical Gate Charge Qg @ Vgs

22nC

Maximum Operating Temperature

175°C

Height

5.35mm

Length

6.1mm

Width

1.2mm

Standards/Approvals

No

Automotive Standard

No

The Infineon's OptiMOS PD power MOSFET 80 V, are designed targeting USB-PD and adapter applications. It's SuperSO8 package offers fast ramp-up and optimized lead times. OptiMOS low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS PD features quality products in compact, lightweight packages.

Logic level availability

Excellent thermal behaviour

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy