Infineon OptiMOS 5 N-Channel MOSFET, 150 A, 100 V, 8-Pin SO-8 ISC0802NLSATMA1
- RS Stock No.:
- 232-6756
- Mfr. Part No.:
- ISC0802NLSATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€4,810.00
(exc. VAT)
€5,915.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.962 | €4,810.00 |
*price indicative
- RS Stock No.:
- 232-6756
- Mfr. Part No.:
- ISC0802NLSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | OptiMOS 5 | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 73nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Length | 6.1mm | |
| Height | 5.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series OptiMOS 5 | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 73nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Length 6.1mm | ||
Height 5.35mm | ||
Automotive Standard No | ||
The Infineon's OptiMOS PD power MOSFET 100 V, are designed targeting USB-PD and adapter applications. It's SuperSO8 package offers fast ramp-up and optimized lead times. OptiMOS low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS PD features quality products in compact, lightweight packages.
Logic level availability
Excellent thermal behaviour
100% avalanche tested
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8 ISC0802NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin PQFN ISZ0804NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8 ISC0805NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8 ISC0804NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin SO-8 ISC0806NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin SO-8 ISC0703NLSATMA1
