Infineon OptiMOS 5 N-Channel MOSFET, 64 A, 80 V, 8-Pin PQFN ISZ0602NLSATMA1
- RS Stock No.:
- 232-6769
- Mfr. Part No.:
- ISZ0602NLSATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.24
(exc. VAT)
€11.37
(inc. VAT)
In Stock
- 4,695 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.848 | €9.24 | - |
| 50 - 120 | €1.664 | €8.32 | 9% |
| 125 - 245 | €1.552 | €7.76 | 16% |
| 250 - 495 | €1.44 | €7.20 | 22% |
| 500 + | €1.332 | €6.66 | 27% |
*price indicative
- RS Stock No.:
- 232-6769
- Mfr. Part No.:
- ISZ0602NLSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 64A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | OptiMOS 5 | |
| Package Type | PQFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.9mΩ | |
| Forward Voltage Vf | 1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 60W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Height | 3.4mm | |
| Width | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 64A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series OptiMOS 5 | ||
Package Type PQFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.9mΩ | ||
Forward Voltage Vf 1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 60W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Height 3.4mm | ||
Width 1.1mm | ||
Automotive Standard No | ||
The Infineon's OptiMOS PD power MOSFET 80 V, are designed targeting USB-PD and adapter applications. It's PQFN 3.3x3.3 package offers fast ramp-up and optimized lead times. OptiMOS low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS PD features quality products in compact, lightweight packages.
Logic level availability
Excellent thermal behaviour
100% avalanche tested
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin PQFN ISZ0602NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin PQFN
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PQFN ISZ0702NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin PQFN ISZ0803NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PQFN ISZ0703NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V, 8-Pin PQFN ISZ0804NLSATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin PQFN BSZ110N08NS5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V N, 8-Pin PQFN BSZ070N08LS5ATMA1
