Infineon OptiMOS 5 N-Channel MOSFET, 56 A, 60 V, 8-Pin PQFN ISZ0703NLSATMA1

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.44€7.20-
50 - 120€1.294€6.4710%
125 - 245€1.21€6.0515%
250 - 495€1.126€5.6321%
500 +€1.036€5.1828%

*price indicative

Packaging Options:
RS Stock No.:
232-6774
Mfr. Part No.:
ISZ0703NLSATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

56A

Maximum Drain Source Voltage Vds

60V

Series

OptiMOS 5

Package Type

PQFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

9.2mΩ

Typical Gate Charge Qg @ Vgs

23nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

44W

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

1.1mm

Length

3.4mm

Height

3.4mm

Automotive Standard

No

The Infineon's OptiMOS PD power MOSFET 60 V, are designed targeting USB-PD and adapter applications. The products offer fast ramp-up and optimized lead times. OptiMOS low-voltage MOSFETs for power delivery enable designs with less parts leading to BOM cost reduction. OptiMOS PD features quality products in compact, lightweight packages.

Logic level availability

Excellent thermal behaviour

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy