STMicroelectronics SCTWA90N65G2V-4 N-Channel MOSFET, 119 A, 650 V Enhancement, 4-Pin Hip-247 SCTWA90N65G2V-4
- RS Stock No.:
- 213-3945
- Mfr. Part No.:
- SCTWA90N65G2V-4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-3945
- Mfr. Part No.:
- SCTWA90N65G2V-4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 119A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | Hip-247 | |
| Series | SCTWA90N65G2V-4 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 24mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 2.5V | |
| Typical Gate Charge Qg @ Vgs | 157nC | |
| Maximum Power Dissipation Pd | 656W | |
| Maximum Operating Temperature | 200°C | |
| Length | 15.9mm | |
| Width | 21.1mm | |
| Standards/Approvals | No | |
| Height | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 119A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type Hip-247 | ||
Series SCTWA90N65G2V-4 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 24mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 2.5V | ||
Typical Gate Charge Qg @ Vgs 157nC | ||
Maximum Power Dissipation Pd 656W | ||
Maximum Operating Temperature 200°C | ||
Length 15.9mm | ||
Width 21.1mm | ||
Standards/Approvals No | ||
Height 5.1mm | ||
Automotive Standard No | ||
The STMicroelectronics SCTWA90N65G2V-4 silicon carbide Power MOSFET device has been developed using advanced and innovative 2nd generation SiC MOSFET technology, features remarkably low on-resistance per unit area and very good switching performance.
High speed switching performance
Very high operating junction temperature capability
Very fast and robust intrinsic body diode
Extremely low gate charge and input capacitance
Source sensing pin for increased efficiency
Related links
- STMicroelectronics SCTWA90N65G2V-4 N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247 SCTWA90N65G2V-4
- STMicroelectronics SCTW90 N-Channel MOSFET 650 V Enhancement, 3-Pin Hip-247 SCTW90N65G2V
- STMicroelectronics SCTWA35N65G2V-4 N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247 SCTWA35N65G2V-4
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT055W65G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT040W65G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT040W65G3-4
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT027W65G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT018W65G3-4AG
