Infineon IAUS260N10S5N019T N-Channel MOSFET, 260 A, 100 V Enhancement, 16-Pin HDSOP IAUS260N10S5N019TATMA1
- RS Stock No.:
- 228-6523
- Mfr. Part No.:
- IAUS260N10S5N019TATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.52
(exc. VAT)
€14.16
(inc. VAT)
In Stock
- Plus 1,780 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.76 | €11.52 | - |
| 10 - 18 | €5.24 | €10.48 | 9% |
| 20 - 48 | €4.895 | €9.79 | 15% |
| 50 - 98 | €4.555 | €9.11 | 20% |
| 100 + | €4.205 | €8.41 | 26% |
*price indicative
- RS Stock No.:
- 228-6523
- Mfr. Part No.:
- IAUS260N10S5N019TATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 260A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IAUS260N10S5N019T | |
| Package Type | HDSOP | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 260A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IAUS260N10S5N019T | ||
Package Type HDSOP | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon IAUS260N10S5N019T is a 1.9 mΩ, topside-cooled 100 V MOSFET coming in the TOLT package with Infineon's leading OptiMOS -5 technology. The device is designed for 48V applications. Along with other 48V auxiliaries, it is used for applications like the climate e compressor, the e-turbo as well as 48V pumps and fans.
MSL1 up to 260°C peak reflow
175°C operating temperature
Green product
100% avalanche tested
Related links
- Infineon IAUS260N10S5N019T N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IAUS260N10S5N019TATMA1
- Infineon IPTC N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IPTC014N08NM5ATMA1
- Infineon IPTC N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP
- Infineon IAUS300N08S5N011T N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IAUS300N08S5N011TATMA1
- Infineon IPTC N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IPTC019N10NM5ATMA1
- Infineon IPTC N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IPTC012N08NM5ATMA1
- Infineon IAUS300N08S5N012T N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IAUS300N08S5N012TATMA1
- Infineon IPTC N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IPTC015N10NM5ATMA1
