Infineon IPTC N-Channel MOSFET, 279 A, 100 V Enhancement, 16-Pin HDSOP IPTC019N10NM5ATMA1
- RS Stock No.:
- 233-4380
- Mfr. Part No.:
- IPTC019N10NM5ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save €13.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.56
(exc. VAT)
€15.44
(inc. VAT)
In Stock
- Plus 1,540 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.28 | €12.56 | - |
| 20 - 48 | €5.585 | €11.17 | €13.90 |
| 50 - 98 | €5.215 | €10.43 | €53.25 |
| 100 - 198 | €4.83 | €9.66 | €145.00 |
| 200 + | €4.525 | €9.05 | €351.00 |
*price indicative
- RS Stock No.:
- 233-4380
- Mfr. Part No.:
- IPTC019N10NM5ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 279A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HDSOP | |
| Series | IPTC | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 128nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 300W | |
| Maximum Operating Temperature | 175°C | |
| Width | 10.3mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 279A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HDSOP | ||
Series IPTC | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 128nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 300W | ||
Maximum Operating Temperature 175°C | ||
Width 10.3mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Height 2.35mm | ||
Automotive Standard No | ||
The Infineon IPTC019N10NM5 is part of OptiMOS 5 power MOSFET in TOLT in that TO-Leaded top side-cooling package for superior thermal performance. This innovative package combined with the key features of OptiMOS 5 technology allows best-in-class products in 100 V as well as high current rating 300 A for high power density designs. With top side-cooling setup the drain is exposed at the surface of the package and 95 percent of the heat dissipation can be promoted directly to the heatsink achieving 20 percent better RthJA and 50 percent improved RthJC compared to TOLL package. With bottom side cooling packages like TOLL or D2PAK, the heat is dissipated via the PCB to the heatsink causing high power losses.
Negative stand-off
Saving in cooling system
Increased system efficiency enabling extended battery life time
Related links
- Infineon IPTC N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IPTC019N10NM5ATMA1
- Infineon IPTC N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP
- Infineon IPTC N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IPTC015N10NM5ATMA1
- Infineon IPTC N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IPTC014N08NM5ATMA1
- Infineon IPTC N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IPTC012N08NM5ATMA1
- Infineon IAUS300N08S5N011T N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IAUS300N08S5N011TATMA1
- Infineon IAUS260N10S5N019T N-Channel MOSFET 100 V Enhancement, 16-Pin HDSOP IAUS260N10S5N019TATMA1
- Infineon IAUS300N08S5N012T N-Channel MOSFET 80 V Enhancement, 16-Pin HDSOP IAUS300N08S5N012TATMA1
