ROHM N-Channel MOSFET, 400 mA, 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- RS Stock No.:
- 235-2644
- Mfr. Part No.:
- BSS138BKAHZGT116
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.48
(exc. VAT)
€10.42
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
- Plus 1,550 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.339 | €8.48 |
| 50 - 75 | €0.332 | €8.30 |
| 100 - 225 | €0.21 | €5.25 |
| 250 - 975 | €0.206 | €5.15 |
| 1000 + | €0.111 | €2.78 |
*price indicative
- RS Stock No.:
- 235-2644
- Mfr. Part No.:
- BSS138BKAHZGT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 680mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 680mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 350mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM single N channel 60V MOSFET and ESD protection diode are included in the SST3 package. This product is Ideal for switching circuit and high-side load switch, relay driver applications. This is a high-reliability product of automotive grade qualified to AEC-Q101.
Ultra low voltage drive
Pb-free lead plating
Halogen free
Related links
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- Toshiba N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- DiodesZetex DMN62 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 DMN62D0UWQ-7
- ROHM BSS N-Channel MOSFET 60 V, 3-Pin BSS138BKHZGT116
- Nexperia NX3008NBK N-Channel MOSFET 30 V Enhancement215
- DiodesZetex DMN63D8L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- onsemi NTR0202PL Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR0202PLT1G
- ROHM RK7002BM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 RK7002BMT116
