ROHM BSS N-Channel MOSFET, 400 mA, 60 V, 3-Pin BSS138BKHZGT116
- RS Stock No.:
- 264-426
- Mfr. Part No.:
- BSS138BKHZGT116
- Manufacturer:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 264-426
- Mfr. Part No.:
- BSS138BKHZGT116
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 400 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Series | BSS | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 400 mA | ||
Maximum Drain Source Voltage 60 V | ||
Series BSS | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
The ROHM N-channel small signal MOSFET features a 60V voltage rating and 400mA current capacity with very fast switching. It supports ultra-low voltage drive at 2.5V and includes ESD protection up to 2kV HBM. It is Pb-free, RoHS compliant, halogen-free, and AEC-Q101 qualified.
Switching circuits
Low-side load switch
Relay driver
Low-side load switch
Relay driver
Related links
- ROHM BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SST-3 BSS670AHZGT116
- ROHM BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WAHZGT106
- ROHM N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- Toshiba N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- DiodesZetex DMN62 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 DMN62D0UWQ-7
- Infineon BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-323 BSS138WH6327XTSA1
- Infineon BSS N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS159NH6906XTSA1
- ROHM BSS P-Channel MOSFET 60 V, 3-Pin SST3 BSS84HZGT116
