ROHM QH8KB5 N-Channel MOSFET, 4.5 A, 40 V Enhancement, 8-Pin TSMT-8 QH8KB5TCR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
235-2663
Mfr. Part No.:
QH8KB5TCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Series

QH8KB5

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current (Id)

4.5 A

Maximum Drain Source Voltage (Vds)

40 V

Channel Mode

Enhancement

Pin Count

8

Package Type

TSMT-8

Automotive Standard

No

Forward Voltage (Vf)

1.2 V

Height

2.9 mm

Length

3.1 mm

Maximum Drain Source Resistance (Rds)

44 mΩ

Maximum Gate Source Voltage (Vgs)

20 V

Maximum Operating Temperature

150 °C

Maximum Power Dissipation (Pd)

1.1 W

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Standards/Approvals

No

Typical Gate Charge (Qg) @ Vgs

3.5 nC

Width

850 μm

The ROHM dual N channel MOSFET which supports 40V withstand voltage. This is designed for 24V input equipment's such as factory automation equipment's, and motors mounted on base stations. This product consists of a low on-resistance N channel MOSFET which is reduced 58%. This contributes to low power consumption of various devices.

Small surface mount package

Pb-free lead plating

RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy