ROHM QH8KB5 N-Channel MOSFET, 4.5 A, 40 V Enhancement, 8-Pin TSMT-8 QH8KB5TCR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
235-2664
Mfr. Part No.:
QH8KB5TCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.5A

Maximum Drain Source Voltage Vds

40V

Series

QH8KB5

Package Type

TSMT-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

44mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.1W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

3.5nC

Maximum Operating Temperature

150°C

Height

2.9mm

Length

3.1mm

Standards/Approvals

No

Width

850μm

Automotive Standard

No

The ROHM dual N channel MOSFET which supports 40V withstand voltage. This is designed for 24V input equipment's such as factory automation equipment's, and motors mounted on base stations. This product consists of a low on-resistance N channel MOSFET which is reduced 58%. This contributes to low power consumption of various devices.

Small surface mount package

Pb-free lead plating

RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy