ROHM QH8KC5 N-Channel MOSFET, 3 A, 60 V Enhancement, 8-Pin TSMT-8 QH8KC5TCR

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
235-2667
Mfr. Part No.:
QH8KC5TCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

60V

Package Type

TSMT-8

Series

QH8KC5

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

3.1nC

Maximum Power Dissipation Pd

1.5W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Height

2.9mm

Length

3.1mm

Standards/Approvals

No

Width

850μm

Automotive Standard

No

The ROHM dual N channel MOSFET which supports 60V withstand voltage. This is designed for 24V input equipment's such as factory automation equipment's, and motors mounted on base stations. This product consists of a low on-resistance N channel MOSFET which is reduced 58%. This contributes to low power consumption of various devices.

Small surface mount package

Pb-free lead plating

RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy