DiodesZetex Full Bridge 4 Type P, Type N-Channel MOSFET, 850 mA, 100 V Enhancement, 8-Pin SOIC ZXMHC10A07N8TC
- RS Stock No.:
- 751-5332
- Mfr. Part No.:
- ZXMHC10A07N8TC
- Manufacturer:
- DiodesZetex
Add 50 more to save €8.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.93
(exc. VAT)
€7.30
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.186 | €5.93 | - |
| 50 + | €1.022 | €5.11 | €8.20 |
*price indicative
- RS Stock No.:
- 751-5332
- Mfr. Part No.:
- ZXMHC10A07N8TC
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 850mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.45mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.36W | |
| Forward Voltage Vf | 950mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Transistor Configuration | Full Bridge | |
| Maximum Operating Temperature | +150°C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS, J-STD-020, AEC-Q101, MIL-STD-202, UL 94V-0 | |
| Number of Elements per Chip | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 850mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.45mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.36W | ||
Forward Voltage Vf 950mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Transistor Configuration Full Bridge | ||
Maximum Operating Temperature +150°C | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals RoHS, J-STD-020, AEC-Q101, MIL-STD-202, UL 94V-0 | ||
Number of Elements per Chip 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Complementary Enhancement Mode MOSFET H-Bridge, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Full Bridge 4 Type P 850 mA 8-Pin SOIC ZXMHC10A07N8TC
- DiodesZetex Quad 4 Type P 800 mA 8-Pin SOT-223 ZXMHC10A07T8TA
- DiodesZetex Quad 4 Type P 800 mA 8-Pin SOT-223
- DiodesZetex Full Bridge 4 Type P 7.8 A 8-Pin SOIC DMHC3025LSD-13
- DiodesZetex Full Bridge 4 Type P 4.98 A 8-Pin SOIC ZXMHC3F381N8TC
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin ZXMHC3A01T8TA
- DiodesZetex Full Bridge 4 Type N 1.8 A 8-Pin SOIC ZXMHC6A07N8TC
