ROHM Type N-Channel MOSFET, 70 A, 600 V Enhancement, 3-Pin R6070JNZ4C13
- RS Stock No.:
- 235-2679
- Mfr. Part No.:
- R6070JNZ4C13
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€7.57
(exc. VAT)
€9.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €7.57 |
*price indicative
- RS Stock No.:
- 235-2679
- Mfr. Part No.:
- R6070JNZ4C13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 58mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30 V | |
| Maximum Power Dissipation Pd | 770W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 165nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.24mm | |
| Standards/Approvals | No | |
| Height | 21.25mm | |
| Width | 2.71 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 600V | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 58mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30 V | ||
Maximum Power Dissipation Pd 770W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 165nC | ||
Maximum Operating Temperature 150°C | ||
Length 16.24mm | ||
Standards/Approvals No | ||
Height 21.25mm | ||
Width 2.71 mm | ||
Automotive Standard No | ||
The ROHM PrestoMOS series power MOSFET with fast reverse recovery time , suitable for the switching applications. It increases design flexibility while maintaining the industrys fastest reverse recovery time optimized for EV charging stations and motor drive in home appliances such as refrigerators and Air conditioners.
Low on-resistance
Fast switching speed
Drive circuits can be simple
Pb-free plating
RoHS compliant
Related links
- ROHM Type N-Channel MOSFET 600 V Enhancement, 3-Pin R6070JNZ4C13
- Infineon IPP Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPP60R037CM8XKSA1
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG70N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARHRC15
- ROHM Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 SCT3030ARC15
- DiodesZetex BSS127 Type N-Channel MOSFET 600 V Enhancement, 3-Pin SC-59 BSS127SSN-7
