ROHM N-Channel MOSFET, 14 A, 1.2 kV Enhancement, 3-Pin TO-247N SCT2280KEGC11

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.12

(exc. VAT)

€13.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.12
10 - 24€10.04
25 - 49€9.59
50 - 99€9.41
100 +€8.33

*price indicative

Packaging Options:
RS Stock No.:
235-2799
Mfr. Part No.:
SCT2280KEGC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247N

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

280mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

108W

Typical Gate Charge Qg @ Vgs

36nC

Forward Voltage Vf

4V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

22V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM SCT series N-channel SiC power MOSFET suitable for solar inverters, DC/DC converters, induction heating and motor drives. It has low on state resistance and fast switching speed.

Fast reverse recovery

Easy to parallel

Simple to drive

Pb-free lead plating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy