ROHM N-Channel MOSFET, 6.5 A, 60 V Enhancement, 8-Pin SOP SH8KC6TB1
- RS Stock No.:
- 235-2811
- Mfr. Part No.:
- SH8KC6TB1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-2811
- Mfr. Part No.:
- SH8KC6TB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 6.5 A | |
| Maximum Drain Source Voltage (Vds) | 60 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 5.2 mm | |
| Length | 4.05 mm | |
| Maximum Drain Source Resistance (Rds) | 32 mΩ | |
| Maximum Gate Source Voltage (Vgs) | 20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 7.6 nC | |
| Width | 1.75 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 6.5 A | ||
Maximum Drain Source Voltage (Vds) 60 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type SOP | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.2 V | ||
Height 5.2 mm | ||
Length 4.05 mm | ||
Maximum Drain Source Resistance (Rds) 32 mΩ | ||
Maximum Gate Source Voltage (Vgs) 20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 7.6 nC | ||
Width 1.75 mm | ||
The ROHM low on-resistance MOSFET Ideal for switching applications. This product includes two 60V MOSFETs in a small surface mount package.
Pb-free plating
Halogen Free
Related links
- ROHM N-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8KC6TB1
- ROHM RRS065 N-Channel MOSFET 30 V Enhancement, 8-Pin SOP
- ROHM RRS065 N-Channel MOSFET 30 V Enhancement, 8-Pin SOP RSS065N06HZGTB
- ROHM N-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8KC7TB1
- Vishay Isolated TrenchFET 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SI4946BEY-T1-GE3
- Vishay Dual TrenchFET 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SI4946BEY-T1-E3
- Vishay Dual TrenchFET 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- ROHM N-Channel MOSFET 600 V Enhancement, 8-Pin SOP R6000ENHTB1
