Infineon ISC N-Channel MOSFET, 230 A, 100 V, 8-Pin SuperSO8 5 x 6 ISC022N10NM6ATMA1

Subtotal (1 reel of 5000 units)*

€11,880.00

(exc. VAT)

€14,610.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€2.376€11,880.00

*price indicative

RS Stock No.:
235-4862
Mfr. Part No.:
ISC022N10NM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

230A

Maximum Drain Source Voltage Vds

100V

Package Type

SuperSO8 5 x 6

Series

ISC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

2.24mΩ

Typical Gate Charge Qg @ Vgs

91nC

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

245W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

6.1mm

Width

1.1mm

Standards/Approvals

No

Height

5.1mm

Automotive Standard

No

Infineon ISC Series MOSFET, 100V Maximum Drain Source Voltage, 230A Maximum Continuous Drain Current - ISC022N10NM6ATMA1


This MOSFET is a Compact N-channel semiconductor device designed for high-current switching in surface-mount assemblies. It operates across a wide temperature span and is intended for power applications requiring a robust drain voltage capability and substantial continuous drain current.

Features and Benefits:


• 100 V drain-source rating enables high-voltage switching applications
• 230 A continuous drain current supports heavy current loads
• 2.24 mΩ low RDS(on) reduces conduction losses during operation
• 245 W maximum power dissipation allows sustained power handling
• 91 nC typical gate charge facilitates efficient switching transitions
• 20 V gate-source limit ensures compatibility with common drive voltages

Applications


• Suitable for high-power DC-DC converters in industrial systems
• Ideal for server and telecom power distribution modules
• Used with motor controllers requiring high continuous current
• Can be used for battery management in high-current systems
• Suitable for power stages in inverters and welding controls

What temperature range can it reliably operate within?


It is specified to function from −55 °C up to 175 °C for a wide range of thermal environments.

Which package type is used for surface mounting?


It is supplied in an 8-pin SuperSO8 5 x 6 mm surface-mount package for Compact PCB layouts.

What is the forward voltage characteristic during conduction?


The device exhibits a forward voltage of 1 V under specified conduction conditions.

How many pins are available for PCB footprint design?


The package presents an 8-pin configuration to accommodate gate, drain and source connections.

What channel polarity does it use for switching?


It employs an N-type channel suitable for low-side and high-side switching topologies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy