Infineon ISC N-Channel MOSFET, 31 A, 100 V, 8-Pin TDSON ISC230N10NM6ATMA1
- RS Stock No.:
- 235-4873
- Mfr. Part No.:
- ISC230N10NM6ATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.572 | €7.86 | - |
| 50 - 120 | €1.414 | €7.07 | 10% |
| 125 - 245 | €1.32 | €6.60 | 16% |
| 250 - 495 | €1.226 | €6.13 | 22% |
| 500 + | €1.018 | €5.09 | 35% |
*price indicative
- RS Stock No.:
- 235-4873
- Mfr. Part No.:
- ISC230N10NM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TDSON | |
| Series | ISC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.05mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 1.2mm | |
| Height | 5.35mm | |
| Length | 6.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TDSON | ||
Series ISC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.05mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 1.2mm | ||
Height 5.35mm | ||
Length 6.1mm | ||
Automotive Standard No | ||
Infineon ISC Series MOSFET, 100V Maximum Drain Source Voltage, 31A Maximum Continuous Drain Current - ISC230N10NM6ATMA1
This MOSFET is a Compact N-channel switching transistor designed for surface-mounted power applications, delivering high current handling and elevated temperature tolerance for demanding operating environments. It is intended for circuits requiring a robust switch element capable of withstanding wide thermal ranges and sustained power loads while fitting into space-constrained assemblies.
Features and Benefits:
• 100V drain rating enables use in medium-voltage switching topologies
• 31A continuous drain current supports high-load applications
• 100W power dissipation allows sustained thermal loading
• 8.05mΩ Rds(on) reduces conduction losses under heavy current
• 24nC gate charge enables Faster switching for higher-speed designs
• 20V gate-source rating permits varied gate-drive amplitudes
• 31A continuous drain current supports high-load applications
• 100W power dissipation allows sustained thermal loading
• 8.05mΩ Rds(on) reduces conduction losses under heavy current
• 24nC gate charge enables Faster switching for higher-speed designs
• 20V gate-source rating permits varied gate-drive amplitudes
Applications
• Suitable for DC-DC converter output stages
• Ideal for motor-driver half-bridges in Compact inverters
• Used with power supplies requiring efficient switching elements
• Can be used for battery management and power distribution
• Appropriate for high-current low-voltage-drop switching tasks
• Ideal for motor-driver half-bridges in Compact inverters
• Used with power supplies requiring efficient switching elements
• Can be used for battery management and power distribution
• Appropriate for high-current low-voltage-drop switching tasks
What ambient range can this device operate across?
It is specified to function from -55°C up to 175°C.
What package and mounting style are used for installation?
The device is supplied in an 8-pin TDSON package for surface mounting.
How does the parts physical profile support Compact designs?
It has a low-profile rectangular outline with a height of 5.35mm, length of 6.1mm and width of 1.2mm to aid dense board layouts.
How many pins are available for PCB routing and thermal connection?
There are eight pins to facilitate electrical connections and board-level thermal pathways.
What channel polarity does the device employ and how does that affect switching?
It uses an N-type channel suitable for low-side and high-side switching with appropriate gate drive.
Related links
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC230N10NM6ATMA1
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC027N10NM6ATMA1
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC030N10NM6ATMA1
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC080N10NM6ATMA1
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC060N10NM6ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC019N04NM5ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC017N04NM5ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC036N04NM5ATMA1
