Infineon ISC N-Channel MOSFET, 179 A, 100 V, 8-Pin TDSON ISC030N10NM6ATMA1
- RS Stock No.:
- 235-4867
- Mfr. Part No.:
- ISC030N10NM6ATMA1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 235-4867
- Mfr. Part No.:
- ISC030N10NM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 179A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TDSON | |
| Series | ISC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.8mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 75W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.1mm | |
| Standards/Approvals | No | |
| Length | 3.8mm | |
| Height | 4.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 179A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TDSON | ||
Series ISC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.8mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 75W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Operating Temperature 175°C | ||
Width 1.1mm | ||
Standards/Approvals No | ||
Length 3.8mm | ||
Height 4.4mm | ||
Automotive Standard No | ||
Infineon ISC Series MOSFET, 100V Maximum Drain Source Voltage, 179A Maximum Continuous Drain Current - ISC030N10NM6ATMA1
This MOSFET is a rugged N-channel semiconductor device designed for high-current, high-voltage switching in Compact surface-mount assemblies. It operates across a wide ambient range and is intended for power conversion and switching applications where low conduction losses and Rapid gate response are required.
Features and Benefits:
• 100V blocking capability enables high-voltage switching tasks
• 179A continuous drain rating supports heavy current loads
• 2.8mΩ low Rds(on) reduces conduction losses under load
• 75W power dissipation allows sustained thermal handling
• 38nC gate charge enables fast transition speeds
• 20V gate rating ensures robust drive headroom
• 179A continuous drain rating supports heavy current loads
• 2.8mΩ low Rds(on) reduces conduction losses under load
• 75W power dissipation allows sustained thermal handling
• 38nC gate charge enables fast transition speeds
• 20V gate rating ensures robust drive headroom
Applications
• Suitable for high-current DC-DC converters in power supplies
• Ideal for motor-drive stages requiring quick switching
• Used with synchronous rectifiers in power management
• Can be used for automotive-control electronics thermal testing
• Used for server PSU and telecoms power modules
• Ideal for motor-drive stages requiring quick switching
• Used with synchronous rectifiers in power management
• Can be used for automotive-control electronics thermal testing
• Used for server PSU and telecoms power modules
What thermal extremes can it withstand during operation?
It is specified to operate from -55°C up to 175°C enabling use in challenging thermal environments.
Which mounting style is required for board assembly?
It is supplied in a surface-mount TDSON package intended for SMD assembly processes.
How many electrical connections does the package provide?
The device includes eight pins to support gate, drain and source interconnections.
What channel type does it use for switching?
It employs an N-channel topology for low-side and high-side switching arrangements.
Related links
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC030N10NM6ATMA1
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC027N10NM6ATMA1
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC060N10NM6ATMA1
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC230N10NM6ATMA1
- Infineon ISC N-Channel MOSFET 100 V, 8-Pin TDSON ISC080N10NM6ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC019N04NM5ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC017N04NM5ATMA1
- Infineon ISC N-Channel MOSFET 40 V, 8-Pin TDSON-8 FL ISC058N04NM5ATMA1
