STMicroelectronics N-Channel MOSFET, 110 A, 100 V, 3-Pin TO-220 STP150N10F7AG

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€124.20

(exc. VAT)

€152.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€2.484€124.20
250 - 450€2.422€121.10
500 +€2.355€117.75

*price indicative

RS Stock No.:
235-5446
Mfr. Part No.:
STP150N10F7AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

110A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

4.2mΩ

Typical Gate Charge Qg @ Vgs

127nC

Maximum Power Dissipation Pd

250W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The STMicroelectronics N-channel Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure that results in very low on-state resistance, while also reducing internal capacitance and gate charge for Faster and more efficient switching.

175°C junction temperature

Standard level VGS(TH)

Designed for automotive application

100% avalanche rated

Applications


Switching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy