Toshiba Type P-Channel MOSFET, 3.5 A, 60 V, 3-Pin SOT-23 SSM3J351R,LF(T

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€16.05

(exc. VAT)

€19.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.321€16.05-
100 - 200€0.285€14.2511%
250 - 450€0.279€13.9513%
500 - 950€0.273€13.6514%
1000 +€0.257€12.8519%

*price indicative

Packaging Options:
RS Stock No.:
236-3571
Mfr. Part No.:
SSM3J351R,LF(T
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

3.5A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

129mΩ

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Typical Gate Charge Qg @ Vgs

15.1nC

Maximum Gate Source Voltage Vgs

-20V

Forward Voltage Vf

850mV

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

800μm

Width

2.9mm

Length

2.4mm

Automotive Standard

AEC-Q101

The Toshiba field effect transistor MADE up of the silicon material and having P channel MOS type. It is mainly used in power management switching applications.

Storage temperature range −55 to 150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy