Infineon CoolMOS N-Channel MOSFET, 19 A, 700 V N, 3-Pin TO-263 IPB65R125CFD7ATMA1
- RS Stock No.:
- 236-3658
- Mfr. Part No.:
- IPB65R125CFD7ATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-3658
- Mfr. Part No.:
- IPB65R125CFD7ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 700V | |
| Series | CoolMOS | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 700V | ||
Series CoolMOS | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS super junction MOSFET with integrated fast body diode is the perfect choice for resonant high power topologies. It is ideally suited for industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. It has drain current of 15 A.
Excellent hard-commutation ruggedness
Extra safety margin for designs with increased bus voltage
Enabling increased power density
Outstanding light-load efficiency in industrial SMPS applications
Improved full-load efficiency in industrial SMPS applications
Price competitiveness compared to alternative offerings in the market
Related links
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R125CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R155CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R041CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-263 IPB65R110CFD7ATMA1
- Infineon CoolMOS N-Channel MOSFET 700 V, 3-Pin TO-247 IPW65R125CFD7XKSA1
- Infineon CoolMOS N-Channel MOSFET 700 V N, 3-Pin TO-220 IPAN70R600P7SXKSA1
- Infineon CoolMOS N-Channel MOSFET & Diode 700 V Enhancement, 3-Pin TO-263 IPB65R065C7ATMA2
- Infineon CoolMOS N-Channel MOSFET 700 V P, 3-Pin TO-263 IPB65R090CFD7ATMA1
