Microchip VP0109 Type P-Channel MOSFET, 250 mA, 90 V Enhancement, 3-Pin TO-92 VP0109N3-G
- RS Stock No.:
- 236-8963
- Mfr. Part No.:
- VP0109N3-G
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8963
- Mfr. Part No.:
- VP0109N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | VP0109 | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 250 mA | |
| Maximum Drain Source Voltage (Vds) | 90 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-92 | |
| Maximum Drain Source Resistance (Rds) | 8 Ω | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series VP0109 | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 250 mA | ||
Maximum Drain Source Voltage (Vds) 90 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-92 | ||
Maximum Drain Source Resistance (Rds) 8 Ω | ||
Mount Type Through Hole | ||
The Microchip enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and Supertexs well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally-induced secondary breakdown. The vertical DMOS FETs are ideally suited to a wide range of switching and amplifying applications where very low threshold voltage, high breakdown voltage, high input impedance, low input capacitance, and fast switching speeds are desired.
Free from secondary breakdown
Low power drive requirement
Ease of paralleling
Low CISS and fast switching speeds
Excellent thermal stability
Integral source-drain diode
High input impedance and high gain
Related links
- Microchip VP0109 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-92 VP0109N3-G
- Microchip Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 VP2106N3-G
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
- DiodesZetex BS250F Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-23
- Microchip VN2210 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VP0550 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VP3203 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
- Microchip VN0606 N-Channel Vertical DMOS FET-Channel Single MOSFETs 90 V Enhancement Mode, 3-Pin TO-92-3
