DiodesZetex BS250F Type P-Channel MOSFET, 90 mA, 45 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 922-7825
- Mfr. Part No.:
- BS250FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€1,554.00
(exc. VAT)
€1,911.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.518 | €1,554.00 |
*price indicative
- RS Stock No.:
- 922-7825
- Mfr. Part No.:
- BS250FTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 90mA | |
| Maximum Drain Source Voltage Vds | 45V | |
| Package Type | SOT-23 | |
| Series | BS250F | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 14Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 330mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 90mA | ||
Maximum Drain Source Voltage Vds 45V | ||
Package Type SOT-23 | ||
Series BS250F | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 14Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 330mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BS250F Type P-Channel MOSFET 45 V Enhancement, 3-Pin SOT-23 BS250FTA
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 ZVP3306FTA
- DiodesZetex BS250P Type P-Channel MOSFET 45 V Enhancement, 3-Pin E-Line
- DiodesZetex BS250P Type P-Channel MOSFET 45 V Enhancement, 3-Pin E-Line BS250P
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
