STMicroelectronics SCT N-Channel MOSFET, 60 A, 1.2 kV Enhancement, 3-Pin Hip-247 SCTW60N120G2
- RS Stock No.:
- 239-5529
- Mfr. Part No.:
- SCTW60N120G2
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€702.48
(exc. VAT)
€864.06
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €23.416 | €702.48 |
*price indicative
- RS Stock No.:
- 239-5529
- Mfr. Part No.:
- SCTW60N120G2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Hip-247 | |
| Series | SCT | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 73mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 18V | |
| Typical Gate Charge Qg @ Vgs | 94nC | |
| Maximum Power Dissipation Pd | 389W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 3V | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | UL | |
| Height | 5mm | |
| Width | 15.6mm | |
| Length | 34.8mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Hip-247 | ||
Series SCT | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 73mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 18V | ||
Typical Gate Charge Qg @ Vgs 94nC | ||
Maximum Power Dissipation Pd 389W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 3V | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals UL | ||
Height 5mm | ||
Width 15.6mm | ||
Length 34.8mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics silicon carbide Power MOSFET device has been developed using STs advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature. It can be used in Switching mode power supply, DC-DC converters and Industrial motor control.
Very fast and robust intrinsic body diode
Extremely low gate charge and input capacitance
Very high operating junction temperature capability
Related links
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCTW60N120G2
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT040W120G3AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT025W120G3AG
- STMicroelectronics Sct N-Channel Power MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT015W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT020W120G3-4AG
