STMicroelectronics STP N-Channel MOSFET, 55 A, 650 V Enhancement, 3-Pin TO-220 STP80N240K6

Get a bulk buy discount

Add 250 more to save €12.25

View bulk pricing options

Subtotal (1 tube of 50 units)*

€160.80

(exc. VAT)

€197.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tube*
Saving
50 - 200€3.216€160.80-
250 +€3.167€158.35€12.25

*price indicative

RS Stock No.:
239-5543
Mfr. Part No.:
STP80N240K6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

55A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-220

Series

STP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

140W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Height

4.6mm

Width

10.4mm

Standards/Approvals

UL

Length

28.9mm

Automotive Standard

AEC-Q101

The STMicroelectronics very high voltage N-channel Power MOSFET is designed using the ultimate MDmesh K6 technology based on 20 years STMicroelectronics experience on super junction technology. The result is the best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency. This MOSFET is Recommended for flyback topology, based applications such as LED lighting, chargers and adapters. Provide more power density reducing both BOM cost and size of the board.

Worldwide best RDS(on) x area

Worldwide best FOM (figure of merit)

Ultra low gate charge

100% avalanche tested

Zener-protected

Related links