STMicroelectronics STP N-Channel MOSFET, 55 A, 650 V Enhancement, 3-Pin TO-220 STP60N043DM9
- RS Stock No.:
- 248-9687
- Mfr. Part No.:
- STP60N043DM9
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.86 | - |
| 10 - 99 | €6.60 | 16% |
| 100 - 499 | €6.52 | 17% |
| 500 + | €6.45 | 17% |
*price indicative
- RS Stock No.:
- 248-9687
- Mfr. Part No.:
- STP60N043DM9
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | STP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 245W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.6mm | |
| Length | 28.9mm | |
| Width | 10.4mm | |
| Standards/Approvals | UL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series STP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 245W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Height 4.6mm | ||
Length 28.9mm | ||
Width 10.4mm | ||
Standards/Approvals UL | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics product is a N channel power MOSFET based on the most innovative super junction MDmesh DM9 technology, suitable for medium or high voltage MOSFETs featuring very low RDS on per area coupled with a fast recovery diode. The silicon based DM9 technology benefits from a multi drain manufacturing process which allows an enhanced device structure. The fast recovery diode featuring very low recovery charge, time and RDS on makes this fast switching super junction power MOSFET tailored for the most demanding high efficiency bridge topologies and ZVS phase shift converters.
Fast recovery body diode
Worldwide best RDS on per area among silicon based fast recovery devices
Low gate charge, input capacitance and resistance
100 percent avalanche tested
Extremely dv/dt ruggedness
Related links
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP60N043DM9
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP80N240K6
- STMicroelectronics STP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP65N045M9
- STMicroelectronics STP N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N900K6
- STMicroelectronics STP N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N600K6
- STMicroelectronics STP N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP80N340K6
- STMicroelectronics STP N-Channel Power MOSFET 80 V Enhancement, 3-Pin TO-220 STP100N8F6
- STMicroelectronics STD N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD86N3LH5
