Vishay EF N-Channel Power MOSFET, 6.5 A, 850 V Depletion, 3-Pin TO-220 SiHA17N80AEF-GE3

Get a bulk buy discount

Add 20 more to save 6%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.20

(exc. VAT)

€8.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.60€7.20-
20 - 98€3.38€6.766%
100 - 198€3.055€6.1115%
200 - 498€2.88€5.7620%
500 +€2.70€5.4024%

*price indicative

Packaging Options:
RS Stock No.:
239-8622
Mfr. Part No.:
SiHA17N80AEF-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.5A

Maximum Drain Source Voltage Vds

850V

Package Type

TO-220

Series

EF

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.305Ω

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

63nC

Maximum Power Dissipation Pd

34W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Vishay Series EF Power MOSFET, 850V Maximum Drain Source Voltage, 6.5A Maximum Continuous Drain Current - SiHA17N80AEF-GE3


This power MOSFET is a high-voltage N-channel transistor designed for switching and power-management roles in demanding electronic systems. It is supplied in a TO-220 package intended for surface mounting and supports extended operating temperatures, making it suitable for applications requiring wide thermal-range performance and automotive-grade robustness.

Features and Benefits:


• 850V drain-source rating enables high-voltage switching applications
• 6.5A continuous drain current supports moderate load currents
• 0.305Ω Rds(on) reduces conduction losses under load
• 63nC typical gate charge lowers switching energy demands
• 34W maximum power dissipation manages thermal stress in operation
• -55°C to +150°C operating range withstands extreme temperatures

Applications


• Suitable for high-voltage power converters and inverters
• Ideal for automotive electronics meeting AEC‑Q101 requirements
• Used with industrial motor drives requiring robust switching
• Can be used for SMPS stages handling high-voltage rails
• Used for power switching in renewable-energy interfaces

What gate voltage limits must be observed for safe operation?


The device must not exceed a gate-source voltage of 30V to prevent gate-oxide stress.

How does the package influence thermal handling?


The TO-220 package allows effective heat-sinking and supports the stated 34W power dissipation when mounted appropriately.

What channel characteristics affect circuit topology choices?


Being an N-channel depletion-mode device, it conducts without gate drive and requires gate-biasing strategies to control off-state behaviour.

Is the device suitable for regulated automotive environments?


It conforms to AEC‑Q101 automotive standards and is specified for extended temperature limits to meet vehicle-system requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy