Vishay EF N-Channel MOSFET, 7 A, 850 V Depletion, 3-Pin TO-220 SIHA21N80AEF-GE3
- RS Stock No.:
- 239-8625
- Mfr. Part No.:
- SIHA21N80AEF-GE3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8625
- Mfr. Part No.:
- SIHA21N80AEF-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 850V | |
| Package Type | TO-220 | |
| Series | EF | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.22Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 33W | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 850V | ||
Package Type TO-220 | ||
Series EF | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.22Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 33W | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Vishay E series is power MOSFET With fast body Diode. This MOSFET used for server and telecom power supply, welding, and motor drives.
Low figure-of-merit
Low effective capacitance
Low switching and conduction losses
Related links
- Vishay EF N-Channel MOSFET 850 V Depletion, 3-Pin TO-220 SIHA21N80AEF-GE3
- Vishay EF N-Channel Power MOSFET 850 V Depletion, 3-Pin TO-220 SIHA15N80AEF-GE3
- Vishay EF N-Channel Power MOSFET 850 V Depletion, 3-Pin TO-220 SiHA17N80AEF-GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 3-Pin TO-247AC SIHG026N60EF-GE3
- Vishay EF N-Channel MOSFET 650 V Depletion, 3-Pin TO-263 SIHB055N60EF-GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60EF-T1GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK075N60EF-T1GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 4-Pin PowerPAK 8 x 8 SiHH105N60EF-T1GE3
