Vishay E N-Channel Power MOSFET, 48 A, 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK045N60E-T1-GE3

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€8.64

(exc. VAT)

€10.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,040 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.64-
10 - 24€8.126%
25 - 49€7.3415%
50 - 99€6.9020%
100 +€6.4825%

*price indicative

Packaging Options:
RS Stock No.:
239-8634
Mfr. Part No.:
SIHK045N60E-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

48A

Maximum Drain Source Voltage Vds

650V

Package Type

PowerPAK 10 x 12

Series

E

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.043Ω

Channel Mode

Depletion

Maximum Power Dissipation Pd

278W

Typical Gate Charge Qg @ Vgs

98nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Vishay Series E Power MOSFET, 650V Maximum Drain Source Voltage, 48A Maximum Continuous Drain Current - SIHK045N60E-T1-GE3


This power MOSFET is a high-voltage N-channel transistor designed for switching and power conversion in demanding electronic systems. It offers elevated voltage capability and substantial current handling for use in surface-mounted designs where thermal and electrical performance are critical. The device complies with industry lead-free standards and meets automotive qualification for use in vehicle electronics.

Features and Benefits:


• 650V rating for high-voltage switching applications
• 48A continuous drain current for heavy load handling
• 0.043Ω low on-resistance to reduce conduction losses
• 278W power dissipation for improved thermal endurance
• 98nC typical gate charge for predictable switching behaviour
• 30V gate tolerance enabling robust drive margin

Applications


• Suitable for offline power supplies requiring high blocking voltage
• Ideal for automotive power management and motor drive circuits
• Used with DC-DC converters in industrial equipment
• Can be used for inverter stages in renewable-energy systems
• Suitable for compact surface-mount power modules

What thermal extremes can the device tolerate in operation?


It operates across a wide temperature span from -55°C up to +150°C, suitable for harsh ambient conditions.

How is the device packaged for PCB assembly?


It is supplied in a low-profile PowerPAK10x12 surface-mount package optimised for heat dissipation and automated placement.

What gate drive limitations should designers observe?


The gate must be driven within ±30V to avoid gate-source overstress during switching events.

Does the device suit automotive qualification requirements?


It meets AEC‑Q101 automotive standards, making it appropriate for vehicle electronic subsystems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy