Vishay E N-Channel Power MOSFET, 21 A, 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK125N60E-T1-GE3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
239-8638
Mfr. Part No.:
SIHK125N60E-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

650V

Series

E

Package Type

PowerPAK 10 x 12

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.109Ω

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

54nC

Maximum Power Dissipation Pd

132W

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Vishay Series E Power MOSFET, 650V Drain Source Voltage, 21A Continuous Drain Current - SIHK125N60E-T1-GE3


This power MOSFET is a high-voltage N-channel switch designed for demanding power-conversion and automotive environments. It operates across an extended ambient range and is supplied in a compact surface-mount PowerPAK 10x12 package suited to dense board layouts. The device supports robust gate drive conditions and is manufactured to meet industry lead-free environmental requirements.

Features and Benefits:


• 650V drain capability enabling high-voltage system designs
• 21A continuous drain current supporting substantial load currents
• Low Rds(on) 0.109Ω reducing conduction losses in power stages
• 132W power dissipation allowing higher thermal headroom
• Gate tolerance up to 30V permitting aggressive drive schemes
• Typical gate charge 54nC for fast switching transitions

Applications


• Suitable for high-voltage DC-DC converters in industrial systems
• Ideal for on-board automotive power distribution modules
• Used with motor-drive stages requiring high-voltage switching
• Can be used for power supplies in telecommunications equipment
• Suitable for half-bridge and synchronous-rectifier implementations

What thermal conditions can it withstand in harsh environments?


It is specified to operate between -55°C and +150°C, enabling use across extreme temperature ranges found in automotive and industrial settings.

How does the package influence mounting and assembly?


The PowerPAK 10x12 surface-mount format offers a low-profile footprint that facilitates automated placement and efficient PCB real-estate usage.

Is this device suitable for automotive qualification workflows?


It complies with the AEC-Q101 automotive standard, making it appropriate for vehicle electronics that require component-level automotive qualification.

What conduction and switching trade-offs should designers expect?


Expect a balance between moderate gate charge and low Rds(on), providing reduced conduction loss while maintaining reasonably fast switching for many power-electronics topologies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy