Vishay N-Channel MOSFET, 410 A, 30 V Depletion, 4-Pin PowerPAK SO-8L SQJA26EP-T1_GE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€13.08

(exc. VAT)

€16.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.616€13.08
50 - 120€2.46€12.30
125 - 245€2.224€11.12
250 - 495€2.096€10.48
500 +€1.96€9.80

*price indicative

Packaging Options:
RS Stock No.:
239-8673
Mfr. Part No.:
SQJA26EP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

410A

Maximum Drain Source Voltage Vds

30V

Package Type

PowerPAK SO-8L

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.00128Ω

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

255W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Typical Gate Charge Qg @ Vgs

43nC

Maximum Operating Temperature

125°C

Width

4.9mm

Standards/Approvals

No

Length

6.15mm

Automotive Standard

AEC-Q101

The Vishay SQJA is automotive N-Channel MOSFET which operates at 30 V and 175 °C temperature. This MOSFET used for high power density.

AEC-Q101 qualified

UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy