Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK56E PSMN1R5-50YLHX
- RS Stock No.:
- 240-1973
- Mfr. Part No.:
- PSMN1R5-50YLHX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.87
(exc. VAT)
€9.68
(inc. VAT)
In Stock
- Plus 1,480 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €3.935 | €7.87 |
| 50 - 98 | €3.54 | €7.08 |
| 100 - 248 | €2.90 | €5.80 |
| 250 - 498 | €2.845 | €5.69 |
| 500 + | €2.47 | €4.94 |
*price indicative
- RS Stock No.:
- 240-1973
- Mfr. Part No.:
- PSMN1R5-50YLHX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | LFPAK56E | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Maximum Power Dissipation Pd | 12.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type LFPAK56E | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Maximum Power Dissipation Pd 12.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia MOSFET is in LFPAK56E package with 200 Amp continuous current, logic level gate drive and N-channel enhancement mode. The ASFET is particularly suited to 36 V battery powered applications requiring strong avalanche capability, linear mode per
LFPAK56E low-stress exposed lead-frame for ultimate reliability, optimum soldering and easy solder-joint inspection
Copper-clip and solder die attach for low package inductance and resistance, and high ID (max) rating
Qualified to 175 °C
Avalanche rated, 100% tested
Low QG, QGD and QOSS for high efficiency, especially at higher switching frequencies
Superfast switching with soft body-diode recovery for low-spiking and ringing, recommended for low EMI designs
Related links
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN3R5-80YSFX
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN4R8-100YSEX
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK56E PSMN2R0-55YLHX
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88 PSMNR55-40SSHJ
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88 BUK7S0R5-40HJ
- Nexperia N-Channel MOSFET 30 V, 4-Pin LFPAK88 BUK7S2R0-40HJ
