Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK56E PSMN4R8-100YSEX

Subtotal (1 reel of 1500 units)*

€4,252.50

(exc. VAT)

€5,230.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€2.835€4,252.50

*price indicative

RS Stock No.:
240-1976
Mfr. Part No.:
PSMN4R8-100YSEX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10.3A

Maximum Drain Source Voltage Vds

30V

Package Type

LFPAK56E

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

13.6mΩ

Maximum Power Dissipation Pd

12.5W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Nexperia N-channel enhancement mode MOSFET is in a LFPAK56E package.

Fully optimized Safe Operating Area (SOA) for superior linear mode operation

Low RDSon for low I²R conduction losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy