Nexperia N-Channel MOSFET, 10.3 A, 30 V, 4-Pin LFPAK88 PSMNR55-40SSHJ

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.32

(exc. VAT)

€13.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,580 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48€5.66€11.32
50 - 98€5.105€10.21
100 - 248€4.175€8.35
250 +€4.10€8.20

*price indicative

Packaging Options:
RS Stock No.:
243-4877
Mfr. Part No.:
PSMNR55-40SSHJ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

10.3A

Maximum Drain Source Voltage Vds

30V

Package Type

LFPAK88

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

13.6mΩ

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Nexperia N-channel enhancement mode MOSFET in LFPAK88 package having 500 Amp continuous current, standard level gate drive. Next Power S3 family using Nexperia’s unique “Schottky Plus” technology delivers high efficiency and low spiking performance usually associated with MOSFETs with an integrated Schottky or Schottky-like diode but without problematic high leakage current. Next Power S3 is particularly suited to high efficiency applications at high switching frequencies, and also safe and reliable switching at high load-current.

Copper-clip and solder die attach for low package inductance and resistance, and high ID (max) rating

Ideal replacement for D2PAK and 10 x 12 mm leadless package types

Qualified to 175 °C

Meets UL2595 requirements for creepage and clearance

Avalanche rated, 100 % tested

Low QG, QGD and QOSS for high efficiency, especially at higher switching frequencies

Superfast switching with soft body-diode recovery for low-spiking and ringing, recommended for low EMI designs

Brushless DC motor control

Synchronous rectifier in high-power AC-to-DC applications, e.g. server power supplies

Battery protection and Battery Management Systems (BMS)

eFuse and load switch

Hotswap / in-rush current management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy