Nexperia N-Channel MOSFET, 10.3 A, 30 V Enhancement, 8-Pin MLPAK33 PXN010-30QLJ
- RS Stock No.:
- 240-1978
- Mfr. Part No.:
- PXN010-30QLJ
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€498.00
(exc. VAT)
€612.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.166 | €498.00 |
*price indicative
- RS Stock No.:
- 240-1978
- Mfr. Part No.:
- PXN010-30QLJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | MLPAK33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 12.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type MLPAK33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 12.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia N-channel enhancement mode Field-Effect Transistor (FET) in an MLPAK33 (SOT8002) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Logic-level compatible
Trench MOSFET technology
Ultra low QG and QGD for high system efficiency, especially at higher switching frequencies
Superfast switching with soft-recovery
Low spiking and ringing for low EMI designs
MLPAK33 package (3.3 x 3.3 mm footprint)
Related links
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN010-30QLJ
- Nexperia Type P-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXP013-30QLJ
- Nexperia N-Channel MOSFET 25 V Enhancement, 8-Pin MLPAK33 PXN6R2-25QLJ
- Nexperia N-Channel MOSFET 25 V Enhancement, 8-Pin MLPAK33 PXN7R7-25QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN9R0-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN017-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN8R3-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN018-30QLJ
