Nexperia N-Channel MOSFET, 10.3 A, 25 V Enhancement, 8-Pin MLPAK33 PXN6R2-25QLJ

Subtotal (1 reel of 3000 units)*

€582.00

(exc. VAT)

€717.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€0.194€582.00

*price indicative

RS Stock No.:
240-1991
Mfr. Part No.:
PXN6R2-25QLJ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

10.3A

Maximum Drain Source Voltage Vds

25V

Package Type

MLPAK33

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

13.6mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

12.5W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Nexperia N-channel enhancement mode Field-Effect Transistor (FET) in an MLPAK33 (SOT8002) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Logic-level compatible

Trench MOSFET technology

Ultra low QG and QGD for high system efficiency, especially at higher switching frequencies

Superfast switching with soft-recovery

Low spiking and ringing for low EMI designs

MLPAK33 package (3.3 x 3.3 mm footprint)

Related links