Infineon IPL N-Channel MOSFET, 21 A, 650 V Enhancement, 5-Pin ThinPAK 8x8 IPL65R160CFD7AUMA1

Subtotal (1 reel of 3000 units)*

€4,509.00

(exc. VAT)

€5,547.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€1.503€4,509.00

*price indicative

RS Stock No.:
240-6621
Mfr. Part No.:
IPL65R160CFD7AUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

650V

Package Type

ThinPAK 8x8

Series

IPL

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

95mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

171W

Typical Gate Charge Qg @ Vgs

80nC

Minimum Operating Temperature

-40°C

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

8.1mm

Automotive Standard

AEC-Q101

The Infineon 650V CoolMOS™ CFD7 super junction MOSFET comes in a ThinPAK 8x8 package is ideally suited for resonant topologies in industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. As a successor to the CFD2 SJ MOSFET family, it comes with reduced gate charge, improved turn-off behaviour, and reduced reverse recovery charge enabling highest efficiency and power density as well as additional 50V breakdown voltage.

Significantly reduced switching losses compared to competition

Extra safety margin for designs with increased bus voltage

Improved full-load efficiency in industrial SMPS applications

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy