Infineon BSC0 N-Channel MOSFET, 381 A, 40 V, 8-Pin SuperSO8 5 x 6 BSC010N04LS6ATMA1

Subtotal (1 reel of 5000 units)*

€3,025.00

(exc. VAT)

€3,720.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.605€3,025.00

*price indicative

RS Stock No.:
242-0289
Mfr. Part No.:
BSC010N04LS6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

40V

Series

BSC0

Package Type

SuperSO8 5 x 6

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon BSC0 Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC010N04LS6ATMA1


This MOSFET is a power-switching transistor designed for high-current, high-temperature operation in surface-mount assemblies. It provides N-channel switching capability for demanding power circuits and is intended for applications requiring substantial continuous drain current and elevated operating temperatures.

Features and Benefits:


• 381 A continuous drain current delivers sustained high-load performance
• 40 V drain-source rating enables medium-voltage power switching
• 0.7 mΩ Rds(on) minimises conduction losses under heavy current
• 81 W power dissipation supports elevated power throughput
• 80 nC typical gate charge reduces switching stress on drivers
• −55 °C to 175 °C rating permits operation across wide temperatures

Applications


• Suitable for high-current DC-DC converters in power systems
• Ideal for motor-drive stages requiring heavy current capacity
• Used with power-distribution modules in industrial equipment
• Can be used for synchronous rectification in supply designs
• Used for load-switching in harsh-temperature environments

What package and mounting style does this device use?


It is supplied in a SuperSO8 5x6 package configured for surface mount.

What is the maximum voltage that can be applied between drain and source?


The device tolerates up to 40 V between drain and source under specified conditions.

What gate voltage limits must be observed when driving this device?


Gate-to-source voltage must not exceed 20 V to avoid damaging the gate.

How does the thermal range affect deployment in extreme environments?


The device can operate from −55 °C up to 175 °C, enabling use in elevated-temperature applications where silicon junction limits are critical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy