Infineon BSC0 N-Channel MOSFET, 381 A, 100 V, 8-Pin SuperSO8 5 x 6 DSC BSC014N06NSSCATMA1

Subtotal (1 reel of 4000 units)*

€7,296.00

(exc. VAT)

€8,976.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€1.824€7,296.00

*price indicative

RS Stock No.:
243-9289
Mfr. Part No.:
BSC014N06NSSCATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

100V

Series

BSC0

Package Type

SuperSO8 5 x 6 DSC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon BSC0 Series MOSFET, 100V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC014N06NSSCATMA1


This MOSFET is a high-current N-channel transistor designed for demanding power switching in surface-mount applications. It operates across a wide temperature span and supports high drain currents and voltage handling, making it suitable for robust power conversion and drive functions on Compact boards.

Features and Benefits:


• Low on-resistance of 0.7mΩ reduces conduction losses
• Continuous drain current of 381A supports heavy loads
• 100V drain-source rating enables high-voltage switching
• Maximum power dissipation of 81W allows sustained operation
• Typical gate charge 80nC yields efficient switching control
• Gate-source withstand of 20V permits substantial drive voltage

Applications


• Suitable for high-current motor drive stages
• Used for DC-DC converter output switches
• Ideal for battery management in power systems
• Can be used for server power distribution modules
• Used with Compact surface-mount assemblies

What ambient temperature range can it tolerate?


It operates reliably from −55°C up to 175°C.

Which mounting method is required for board assembly?


It is intended for surface-mount placement.

What package format should designers allow on the PCB?


The device is supplied in a SuperSO8 5x6 DSC package requiring a corresponding footprint.

How does the forward voltage affect switching performance?


The forward drop is 1V, which contributes to conduction loss calculations during on-state operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy